BC337/L34Z vs BC337AMO feature comparison

BC337/L34Z Texas Instruments

Buy Now Datasheet

BC337AMO NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH CURRENT DRIVER
Collector Current-Max (IC) 1 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 100 MHz
Base Number Matches 2 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Collector-Emitter Voltage-Max 45 V
JESD-609 Code e3
Terminal Finish TIN

Compare BC337/L34Z with alternatives

Compare BC337AMO with alternatives