BC337/D75Z
vs
BC337
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MICRO ELECTRONICS LTD
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH CURRENT DRIVER
Collector Current-Max (IC)
1 A
0.8 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
100
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
100 MHz
Base Number Matches
1
4
Collector-Emitter Voltage-Max
45 V
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Compare BC337/D75Z with alternatives
Compare BC337 with alternatives