BC337/D29Z
vs
BC558C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
CRIMSON SEMICONDUCTOR INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH CURRENT DRIVER
Collector Current-Max (IC)
1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
420
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
150 MHz
VCEsat-Max
0.7 V
Base Number Matches
1
1
Collector-Base Capacitance-Max
4.5 pF
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Compare BC337/D29Z with alternatives
Compare BC558C with alternatives