BC328-16
vs
BC559B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SECOS CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Category CO2 Kg
8.8
Candidate List Date
2017-01-12
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V2.03a
Collector Current-Max (IC)
0.8 A
0.1 A
Collector-Emitter Voltage-Max
25 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
200
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
260 MHz
150 MHz
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Package Description
LEAD FREE, TO-92, 3 PIN
Pin Count
3
Additional Feature
LOW NOISE
JESD-609 Code
e3
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
SWITCHING
Compare BC328-16 with alternatives
Compare BC559B with alternatives