BC327A vs BC327-25-T/R feature comparison

BC327A Rochester Electronics LLC

Buy Now Datasheet

BC327-25-T/R NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 0.8 A 0.5 A
Collector-Emitter Voltage-Max 60 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 160
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 9 2
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-W3
Pin Count 3
ECCN Code EAR99
Operating Temperature-Max 150 °C
VCEsat-Max 0.7 V

Compare BC327A with alternatives

Compare BC327-25-T/R with alternatives