BC327-40-T/R vs BC327-16ZL1 feature comparison

BC327-40-T/R Nexperia

Buy Now Datasheet

BC327-16ZL1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-PBCY-W3 CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Date Of Intro 2017-02-01
Collector Current-Max (IC) 0.5 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 260 MHz
Base Number Matches 2 4
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Additional Feature EUROPEAN PART NUMBER
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare BC327-40-T/R with alternatives

Compare BC327-16ZL1 with alternatives