BC327-40,412 vs BCX71KT/R feature comparison

BC327-40,412 NXP Semiconductors

Buy Now Datasheet

BCX71KT/R Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 380
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.25 W
Surface Mount NO YES
Transition Frequency-Nom (fT) 80 MHz 180 MHz
Base Number Matches 2 3
Package Description ,
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN