BC327-16ZL1G vs BC32716TFR feature comparison

BC327-16ZL1G onsemi

Buy Now Datasheet

BC32716TFR Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE, TO-92, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 60
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 260 MHz 100 MHz
Base Number Matches 1 1
Pbfree Code Yes

Compare BC327-16ZL1G with alternatives

Compare BC32716TFR with alternatives