BC327-16ZL1
vs
BC327ZL1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Package Description
CYLINDRICAL, O-PBCY-T3
LEAD FREE, CASE 29-11, TO-226, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Additional Feature
EUROPEAN PART NUMBER
EUROPEAN PART NUMBER
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
260 MHz
260 MHz
VCEsat-Max
0.7 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
CASE 29-11
JESD-609 Code
e1
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
40
Compare BC327-16ZL1 with alternatives
Compare BC327ZL1G with alternatives