BC327-16,412
vs
BC807-16W-AU_R2_000A1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
PAN JIT INTERNATIONAL INC
Package Description
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
1
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BC327-16,412 with alternatives
BC327-16,412 vs BC807-16
BC327-16,412 vs 73-8071
BC327-16,412 vs BC807-16W
BC327-16,412 vs SBC807-16LT3G
BC327-16,412 vs BC807-16W-TAPE-13
BC327-16,412 vs BC807-16WT/R13
BC327-16,412 vs BC807-16W,135
BC327-16,412 vs BC807-16W-T
BC327-16,412 vs 934024240115
Compare BC807-16W-AU_R2_000A1 with alternatives