BC327-025G vs BC327-25ZL1 feature comparison

BC327-025G onsemi

Buy Now Datasheet

BC327-25ZL1 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code TO-92 (TO-226) 5.33mm Body Height TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Manufacturer Package Code 29-11 CASE 29-11
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 160
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1.5 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 260 MHz 260 MHz
Base Number Matches 1 2
Rohs Code No
Additional Feature EUROPEAN PART NUMBER

Compare BC327-025G with alternatives

Compare BC327-25ZL1 with alternatives