BC327 vs BCW68FT116 feature comparison

BC327 KEC

Buy Now Datasheet

BCW68FT116 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEC CORP ROHM CO LTD
Part Package Code TO-92
Package Description TO-92, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 4 1
Collector-Base Capacitance-Max 18 pF
Qualification Status Not Qualified
VCEsat-Max 0.6 V

Compare BC327 with alternatives

Compare BCW68FT116 with alternatives