BC309C vs MPSW56RLRAG feature comparison

BC309C Semiconductors Ltd

Buy Now Datasheet

MPSW56RLRAG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICONDUCTORS LTD ROCHESTER ELECTRONICS LLC
Package Description , CASE 29-10, TO-226AE, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 50
JESD-609 Code e0 e1
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Base Number Matches 14 2
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-10
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Compare MPSW56RLRAG with alternatives