BC309C vs BC212BRL1G feature comparison

BC309C Crimson Semiconductor Inc

Buy Now Datasheet

BC212BRL1G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC ON SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 20 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 60
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz 280 MHz
Base Number Matches 14 2
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN
Pin Count 3
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
Additional Feature EUROPEAN PART NUMBER
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER

Compare BC309C with alternatives

Compare BC212BRL1G with alternatives