BC309C vs BC307BZL1 feature comparison

BC309C KEC

Buy Now Datasheet

BC307BZL1 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEC CORP ON SEMICONDUCTOR
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.05 A 0.1 A
Collector-Emitter Voltage-Max 20 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 380 200
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 280 MHz
Base Number Matches 1 2
Rohs Code No
Manufacturer Package Code CASE 29-11
JESD-609 Code e0
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish TIN LEAD

Compare BC309C with alternatives

Compare BC307BZL1 with alternatives