BC309C vs BC309B feature comparison

BC309C Continental Device India Ltd

Buy Now Datasheet

BC309B Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD CONTINENTAL DEVICE INDIA LTD
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 200
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 360 MHz 360 MHz
Base Number Matches 1 1

Compare BC309C with alternatives

Compare BC309B with alternatives