BC309 vs PN5128 feature comparison

BC309 Bharat Electronics Ltd

Buy Now Datasheet

PN5128 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer BHARAT ELECTRONICS LTD CENTRAL SEMICONDUCTOR CORP
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 35
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.35 W
Surface Mount NO NO
Base Number Matches 19 7
Pbfree Code No
Rohs Code No
Part Package Code TO-92
Pin Count 3
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 12 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
JESD-609 Code e0
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz
VCEsat-Max 0.25 V

Compare PN5128 with alternatives