BC309 vs MPS3826 feature comparison

BC309 Bharat Electronics Ltd

Buy Now Datasheet

MPS3826 Micro Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BHARAT ELECTRONICS LTD MICRO ELECTRONICS LTD
Package Description , CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 40
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.35 W 0.31 W
Surface Mount NO NO
Base Number Matches 19 11
Collector-Emitter Voltage-Max 45 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz

Compare MPS3826 with alternatives