BC309
vs
BFY74
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
KEC CORP
MICRO ELECTRONICS LTD
Part Package Code
TO-92
BCY
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-MBCY-W3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.05 A
0.1 A
Collector-Emitter Voltage-Max
20 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
40
JEDEC-95 Code
TO-92
TO-18
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
0.35 W
0.36 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
250 MHz
Base Number Matches
3
1
Compare BC309 with alternatives
Compare BFY74 with alternatives