BC309 vs BFY74G4 feature comparison

BC309 Crimson Semiconductor Inc

Buy Now Datasheet

BFY74G4 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 20 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 90
JEDEC-95 Code TO-92 TO-206AA
JESD-30 Code O-PBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz 360 MHz
Base Number Matches 3 1
Rohs Code Yes
Package Description HERMETIC SEALED, METAL, TO-18, 3 PIN
JESD-609 Code e4
Terminal Finish GOLD

Compare BC309 with alternatives

Compare BFY74G4 with alternatives