BC308B vs MPSA56/D27Z-18 feature comparison

BC308B Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

MPSA56/D27Z-18 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD NATIONAL SEMICONDUCTOR CORP
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 180 50
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.5 W
Surface Mount NO NO
Base Number Matches 19 1
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 80 V
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 0.25 V

Compare MPSA56/D27Z-18 with alternatives