BC308B vs BC557-9/D10Z feature comparison

BC308B Continental Device India Ltd

Buy Now Datasheet

BC557-9/D10Z Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 25 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 75
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 320 MHz 300 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 1
Additional Feature LOW NOISE
Transistor Application AMPLIFIER

Compare BC308B with alternatives

Compare BC557-9/D10Z with alternatives