BC308 vs 2N2960 feature comparison

BC308 Micro Electronics Corporation

Buy Now Datasheet

2N2960 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MICRO ELECTRONICS LTD CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-W3 TO-39, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.6 A
Collector-Emitter Voltage-Max 25 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 100
JEDEC-95 Code TO-92 TO-39
JESD-30 Code O-PBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.35 W 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 250 MHz
Base Number Matches 5 2
Pbfree Code No
Rohs Code No
Part Package Code TO-39
Pin Count 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BC308 with alternatives

Compare 2N2960 with alternatives