BC307CZL1 vs BC307BBU feature comparison

BC307CZL1 Motorola Mobility LLC

Buy Now Datasheet

BC307BBU Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 180
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 280 MHz 130 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Additional Feature LOW NOISE
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare BC307CZL1 with alternatives

Compare BC307BBU with alternatives