BC307C vs BC308C feature comparison

BC307C Texas Instruments

Buy Now Datasheet

BC308C Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 45 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 125 420
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 320 MHz
Base Number Matches 19 23
Rohs Code No
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 6 pF
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish Tin/Lead (Sn/Pb)
VCEsat-Max 0.6 V