BC307C vs MPSW56RLRP feature comparison

BC307C Fairchild Semiconductor Corporation

Buy Now Datasheet

MPSW56RLRP Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code TO-92
Package Description TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Emitter Voltage-Max 45 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 380 50
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz 50 MHz
Base Number Matches 8 1
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 15 pF
Power Dissipation Ambient-Max 2.5 W
VCEsat-Max 0.5 V

Compare BC307C with alternatives

Compare MPSW56RLRP with alternatives