BC307 vs BC307 feature comparison

BC307 Fairchild Semiconductor Corporation

Buy Now Datasheet

BC307 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code TO-92
Package Description LEAD FREE PACKAGE-3 PLASTIC, TO-226AA, 3 PIN
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 110
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz 130 MHz
Base Number Matches 36 25
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector-Base Capacitance-Max 6 pF

Compare BC307 with alternatives

Compare BC307 with alternatives