BC304-5
vs
BC303-4E1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
45 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
70
40
JEDEC-95 Code
TO-205AD
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
75 MHz
75 MHz
Base Number Matches
2
1
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare BC304-5 with alternatives
Compare BC303-4E1 with alternatives