BC303 vs BC534 feature comparison

BC303 onsemi

Buy Now Datasheet

BC534 Micro Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICRO ELECTRONICS LTD
Package Description , CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 50
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 6 W 0.625 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 75 MHz 50 MHz
Base Number Matches 10 3
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BC534 with alternatives