BC301-5E1 vs 2N1117 feature comparison

BC301-5E1 TT Electronics Resistors

Buy Now Datasheet

2N1117 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-MBCY-W3 TO-39, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.8 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 40
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 120 MHz 4 MHz
Base Number Matches 2 8
Pbfree Code No
Part Package Code TO-39
Pin Count 3
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.6 W
Transistor Application SWITCHING

Compare BC301-5E1 with alternatives

Compare 2N1117 with alternatives