BC251 vs 2SC1515K feature comparison

BC251 Micro Electronics Corporation

Buy Now Datasheet

2SC1515K Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MICRO ELECTRONICS LTD HITACHI LTD
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 125 30
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.35 W 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz 60 MHz
Base Number Matches 1 5

Compare BC251 with alternatives

Compare 2SC1515K with alternatives