BC251
vs
2SC3708T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BANEASA S A
SANYO ELECTRIC CO LTD
Part Package Code
TO-92A
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
NP, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
125
200
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
120 MHz
Base Number Matches
1
2
Collector-Emitter Voltage-Max
80 V
JEDEC-95 Code
TO-92
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.6 W
Transistor Application
AMPLIFIER
Compare BC251 with alternatives
Compare 2SC3708T with alternatives