BC238C
vs
ZTX556M1TA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
DIODES INC
Part Package Code
TO-92
TO-92
Package Description
CASE 29-11, TO-226AA, 3 PIN
SMALL OUTLINE, R-PSSO-G3
Pin Count
3
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.1 A
0.5 A
Collector-Emitter Voltage-Max
25 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
380
50
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
240 MHz
75 MHz
Base Number Matches
2
1
ECCN Code
EAR99
Compare BC238C with alternatives
Compare ZTX556M1TA with alternatives