BC238 vs MPS3904AMO feature comparison

BC238 KEC

Buy Now Datasheet

MPS3904AMO Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KEC CORP PHILIPS SEMICONDUCTORS
Part Package Code TO-92
Package Description TO-92, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.625 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz 200 MHz
Base Number Matches 22 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare BC238 with alternatives