BC214L vs 2N6426/D26Z feature comparison

BC214L National Semiconductor Corporation

Buy Now Datasheet

2N6426/D26Z Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A
Configuration SINGLE DARLINGTON
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 140 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.5 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 200 MHz 150 MHz
Base Number Matches 12 1
Package Description CYLINDRICAL, O-PBCY-T3
DC Current Gain-Min (hFE) 20000
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N6426/D26Z with alternatives