BC212 vs BC212B feature comparison

BC212 Micro Electronics Corporation

Buy Now Datasheet

BC212B Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MICRO ELECTRONICS LTD MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 60
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 280 MHz
Base Number Matches 11 10
Part Package Code TO-92
Pin Count 3
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 6 pF
JESD-609 Code e0
Power Dissipation Ambient-Max 1 W
Terminal Finish Tin/Lead (Sn/Pb)
VCEsat-Max 0.6 V

Compare BC212 with alternatives

Compare BC212B with alternatives