BC184B vs 2SA1015-GR feature comparison

BC184B Micro Commercial Components

Buy Now Datasheet

2SA1015-GR Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS CORP
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.15 A
Collector-Emitter Voltage-Max 30 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 240 200
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 80 MHz
Base Number Matches 3 9

Compare BC184B with alternatives

Compare 2SA1015-GR with alternatives