BC184B vs PN5139 feature comparison

BC184B Continental Device India Ltd

Buy Now Datasheet

PN5139 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 130 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 300 MHz
Base Number Matches 3 22
Pbfree Code No
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 20 V
JESD-609 Code e0
Terminal Finish TIN LEAD
Transistor Application SWITCHING
VCEsat-Max 0.5 V

Compare BC184B with alternatives

Compare PN5139 with alternatives