BC184 vs MPSA18 feature comparison

BC184 KEC

Buy Now Datasheet

MPSA18 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEC CORP ROCHESTER ELECTRONICS LLC
Package Description , CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 500
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 150 MHz 160 MHz
Base Number Matches 20 17
Pbfree Code No
Rohs Code No
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 45 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON