BC184 vs 2N6729SMTA feature comparison

BC184 Micro Electronics Corporation

Buy Now Datasheet

2N6729SMTA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MICRO ELECTRONICS LTD ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-W3 SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 1 A
Collector-Emitter Voltage-Max 30 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 20
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 50 MHz
Base Number Matches 5 1
VCEsat-Max 0.35 V

Compare BC184 with alternatives

Compare 2N6729SMTA with alternatives