BC183 vs MPS6571 feature comparison

BC183 Crimson Semiconductor Inc

Buy Now Datasheet

MPS6571 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Configuration SINGLE Single
DC Current Gain-Min (hFE) 120 250
Number of Elements 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.625 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 150 MHz 50 MHz
Base Number Matches 19 14
Rohs Code No
Package Description ,