BC182A
vs
2N6729
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
CASE 29-11, TO-226AA, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.1 A
1 A
Collector-Emitter Voltage-Max
50 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
50
JEDEC-95 Code
TO-92
TO-237AA
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
NPN
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
50 MHz
Base Number Matches
2
14
ECCN Code
EAR99
HTS Code
8541.29.00.75
Additional Feature
HIGH CURRENT DRIVER
Collector-Base Capacitance-Max
30 pF
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
2 W
Power Dissipation-Max (Abs)
2 W
VCEsat-Max
0.35 V
Compare BC182A with alternatives
Compare 2N6729 with alternatives