BC182 vs FXT451STOE feature comparison

BC182 Motorola Mobility LLC

Buy Now Datasheet

FXT451STOE Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.1 A 1 A
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 50 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 150 MHz
VCEsat-Max 0.6 V 0.35 V
Base Number Matches 30 1

Compare BC182 with alternatives

Compare FXT451STOE with alternatives