BC161-16 vs BC161-16 feature comparison

BC161-16 Micro Electronics Corporation

Buy Now Datasheet

BC161-16 Crimson Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD CRIMSON SEMICONDUCTOR INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.75 W 0.75 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON