BC161-10 vs 2N4314 feature comparison

BC161-10 Crimson Semiconductor Inc

Buy Now Datasheet

2N4314 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 60 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 50
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.75 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 60 MHz
Base Number Matches 1 1
Rohs Code No
Package Description TO-39, 3 PIN
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BC161-10 with alternatives

Compare 2N4314 with alternatives