BC140 vs 2SC1652C1/P feature comparison

BC140 Micro Electronics Ltd

Buy Now Datasheet

2SC1652C1/P ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD ROHM CO LTD
Package Description TO-39, 3 PIN IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 40 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 82
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.75 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 250 MHz
Base Number Matches 2 4
VCEsat-Max 0.6 V

Compare BC140 with alternatives

Compare 2SC1652C1/P with alternatives