BC140 vs 2SC1652C1Q feature comparison

BC140 Central Semiconductor Corp

Buy Now Datasheet

2SC1652C1Q ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ROHM CO LTD
Part Package Code TO-39
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 40 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 120
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3 R-PSIP-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.75 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
Turn-off Time-Max (toff) 850 ns
Turn-on Time-Max (ton) 250 ns
Base Number Matches 9 3
Package Description IN-LINE, R-PSIP-T3

Compare BC140 with alternatives

Compare 2SC1652C1Q with alternatives