BC109
vs
JANTXV2N757A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
CYLINDRICAL, O-MBCY-W3
TO-18, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.2 A
0.1 A
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
25 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
JEDEC-95 Code
TO-206AA
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
0.6 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
50 MHz
VCEsat-Max
0.6 V
Base Number Matches
4
1
Part Package Code
BCY
Pin Count
3
Case Connection
COLLECTOR
Reference Standard
MIL-19500/218A
Compare BC109 with alternatives
Compare JANTXV2N757A with alternatives