BC108C
vs
MPS6561
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Central Semiconductor
Collector Current-Max (IC)
0.2 A
1 A
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
50
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
150 MHz
Base Number Matches
21
13
Package Description
,
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W