BC107.MODG4 vs MPSL51 feature comparison

BC107.MODG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MPSL51 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD MOTOROLA INC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.6 A
Collector-Emitter Voltage-Max 45 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 40
JEDEC-95 Code TO-18 TO-226AA
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 60 MHz
Base Number Matches 2 21
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 8 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 0.625 W
Transistor Application AMPLIFIER
VCEsat-Max 0.3 V

Compare BC107.MODG4 with alternatives